


ES1GHL-TP | |
|---|---|
DigiKey Part Number | 353-ES1GHL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1GHL-TP |
Description | DIODE STANDARD 400V 1A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04382 € | 109,55 € |
| 5.000 | 0,03920 € | 196,00 € |
| 7.500 | 0,03684 € | 276,30 € |
| 12.500 | 0,03419 € | 427,38 € |
| 17.500 | 0,03262 € | 570,85 € |
| 25.000 | 0,03109 € | 777,25 € |
| 62.500 | 0,02773 € | 1.733,12 € |
| 125.000 | 0,02566 € | 3.207,50 € |
| 250.000 | 0,02391 € | 5.977,50 € |
| Unit Price without VAT: | 0,04382 € |
|---|---|
| Unit Price with VAT: | 0,05215 € |

