


ES1D-TP | |
|---|---|
DigiKey Part Number | 1505-ES1D-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1D-TP |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (HSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (HSMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURA120T3G | onsemi | 5.965 | MURA120T3GOSCT-ND | 0,53000 € | Direct |
| CGRA4003-G | Comchip Technology | 0 | CGRA4003-G-ND | 0,04992 € | Similar |
| CMR1F-02M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MTR13PBFREECT-ND | 0,52000 € | Similar |
| CURA103-G | Comchip Technology | 9.980 | 641-1186-1-ND | 0,54000 € | Similar |
| CURM103-G | Comchip Technology | 18.227 | 641-1428-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06669 € | 200,07 € |
| 6.000 | 0,06096 € | 365,76 € |
| 9.000 | 0,05801 € | 522,09 € |
| 15.000 | 0,05468 € | 820,20 € |
| 21.000 | 0,05269 € | 1.106,49 € |
| 30.000 | 0,05076 € | 1.522,80 € |
| 75.000 | 0,04819 € | 3.614,25 € |
| Unit Price without VAT: | 0,06669 € |
|---|---|
| Unit Price with VAT: | 0,07936 € |

