ES1B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5.160
Unit Price: 0,17000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04520 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.197
Unit Price: 0,73000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.915
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 221.834
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 540.254
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11043 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.473
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: 1,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.330
Unit Price: 1,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.399
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 152.738
Unit Price: 0,28000 €
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

ES1B-TP

DigiKey Part Number
ES1B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1B-TP
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes