Similar




ER2B-LTP | |
|---|---|
DigiKey Part Number | ER2B-LTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER2B-LTP |
Description | DIODE STANDARD 100V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08142 € | 244,26 € |
| 6.000 | 0,07378 € | 442,68 € |
| 9.000 | 0,06989 € | 629,01 € |
| 15.000 | 0,06551 € | 982,65 € |
| 21.000 | 0,06292 € | 1.321,32 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 75.000 | 0,05487 € | 4.115,25 € |
| 150.000 | 0,05379 € | 8.068,50 € |
| Unit Price without VAT: | 0,08142 € |
|---|---|
| Unit Price with VAT: | 0,09689 € |





