



ER1G-LTP | |
|---|---|
DigiKey Part Number | ER1G-LTPMSTR-ND - Tape & Reel (TR) ER1G-LTPMSCT-ND - Cut Tape (CT) ER1G-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER1G-LTP |
Description | DIODE STANDARD 400V 1A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05076 € | 152,28 € |
| 6.000 | 0,04556 € | 273,36 € |
| 9.000 | 0,04291 € | 386,19 € |
| 15.000 | 0,03993 € | 598,95 € |
| 21.000 | 0,03817 € | 801,57 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

