
EPB2506-BP | |
|---|---|
DigiKey Part Number | 353-EPB2506-BP-ND |
Manufacturer | |
Manufacturer Product Number | EPB2506-BP |
Description | BRIDGE RECTIFIER,BP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole PB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, PB | |
Supplier Device Package | PB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,27200 € | 22,72 € |
| 100 | 1,59140 € | 159,14 € |
| 750 | 1,24435 € | 933,26 € |
| 1.500 | 1,16005 € | 1.740,08 € |
| 2.250 | 1,11712 € | 2.513,52 € |
| 5.250 | 1,06556 € | 5.594,19 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

