


EMZ1-TPQ2 | |
|---|---|
DigiKey Part Number | 353-EMZ1-TPQ2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMZ1-TPQ2 |
Description | TRANS NPN/PNP 50V 150MA SOT-563 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05806 € | 174,18 € |
| 6.000 | 0,05231 € | 313,86 € |
| 9.000 | 0,04937 € | 444,33 € |
| 15.000 | 0,04607 € | 691,05 € |
| 21.000 | 0,04412 € | 926,52 € |
| 30.000 | 0,04222 € | 1.266,60 € |
| 75.000 | 0,03804 € | 2.853,00 € |
| 150.000 | 0,03546 € | 5.319,00 € |
| Unit Price without VAT: | 0,05806 € |
|---|---|
| Unit Price with VAT: | 0,06909 € |

