Parametric Equivalent

GBJ15L08-BP | |
|---|---|
DigiKey Part Number | 353-GBJ15L08-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBJ15L08-BP |
Description | BRIDGE RECT 1PHASE 800V 15A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,11310 € | 1.669,65 € |
| 3.000 | 1,10802 € | 3.324,06 € |
| Unit Price without VAT: | 1,11310 € |
|---|---|
| Unit Price with VAT: | 1,32459 € |


