EGP20G-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.191
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.841
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet

Similar


onsemi
In Stock: 6.771
Unit Price: 0,80000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.476
Unit Price: 2,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,62028 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.447
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,38037 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.766
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30311 €
Datasheet
Diode 400 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

EGP20G-TP

DigiKey Part Number
EGP20G-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP20G-TP
Description
DIODE STANDARD 400V 2A DO15
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes