


DZ23C8V2HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C8V2HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C8V2HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C8V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C8V2HE3-TP |
Description | DIODE ZENER ARRAY 8.2V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 8.2 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05785 € | 173,55 € |
| 6.000 | 0,05206 € | 312,36 € |
| 9.000 | 0,04910 € | 441,90 € |
| 15.000 | 0,04578 € | 686,70 € |
| 21.000 | 0,04381 € | 920,01 € |
| 30.000 | 0,04189 € | 1.256,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

