



DZ23C6V2-TP | |
|---|---|
DigiKey Part Number | DZ23C6V2-TPMSTR-ND - Tape & Reel (TR) DZ23C6V2-TPMSCT-ND - Cut Tape (CT) DZ23C6V2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C6V2-TP |
Description | DIODE ZENER ARRAY 6.2V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 6.2 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 6.2 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05858 € | 175,74 € |
| 6.000 | 0,05271 € | 316,26 € |
| 9.000 | 0,04972 € | 447,48 € |
| 15.000 | 0,04635 € | 695,25 € |
| 21.000 | 0,04436 € | 931,56 € |
| 30.000 | 0,04242 € | 1.272,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

