



DZ23C5V1-TP | |
|---|---|
DigiKey Part Number | DZ23C5V1-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V1-TP |
Description | DIODE ZENER ARRAY 5.1V SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05424 € | 162,72 € |
| 6.000 | 0,04881 € | 292,86 € |
| 9.000 | 0,04604 € | 414,36 € |
| 15.000 | 0,04292 € | 643,80 € |
| 21.000 | 0,04107 € | 862,47 € |
| 30.000 | 0,03928 € | 1.178,40 € |
| 75.000 | 0,03534 € | 2.650,50 € |
| 150.000 | 0,03290 € | 4.935,00 € |
| Unit Price without VAT: | 0,05424 € |
|---|---|
| Unit Price with VAT: | 0,06455 € |

