Similar



DZ23C14HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C14HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C14HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C14HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C14HE3-TP |
Description | DIODE ZENER ARRAY 14V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 14 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 14 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |


