Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DTC144EUAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTC144EUAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC144EUAHE3-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04424 € | 132,72 € |
| 6.000 | 0,03941 € | 236,46 € |
| 9.000 | 0,03696 € | 332,64 € |
| 15.000 | 0,03422 € | 513,30 € |
| 21.000 | 0,03259 € | 684,39 € |
| 30.000 | 0,03102 € | 930,60 € |
| 75.000 | 0,02757 € | 2.067,75 € |
| 150.000 | 0,02545 € | 3.817,50 € |
| 300.000 | 0,02390 € | 7.170,00 € |
| Unit Price without VAT: | 0,04424 € |
|---|---|
| Unit Price with VAT: | 0,05265 € |




