
DTC144EL3-TP | |
|---|---|
DigiKey Part Number | 353-DTC144EL3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC144EL3-TP |
Description | PRE-BIASED TRANSISTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02684 € | 268,40 € |
| 20.000 | 0,02407 € | 481,40 € |
| 30.000 | 0,02266 € | 679,80 € |
| 50.000 | 0,02109 € | 1.054,50 € |
| 70.000 | 0,02016 € | 1.411,20 € |
| 100.000 | 0,01926 € | 1.926,00 € |
| 250.000 | 0,01728 € | 4.320,00 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,02684 € |
|---|---|
| Unit Price with VAT: | 0,03194 € |

