Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DTC143XCA-TP | |
|---|---|
DigiKey Part Number | DTC143XCA-TPMSTR-ND - Tape & Reel (TR) DTC143XCA-TPMSCT-ND - Cut Tape (CT) DTC143XCA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08740 € | 8,74 € |
| 500 | 0,06422 € | 32,11 € |
| 1.000 | 0,05673 € | 56,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04717 € | 141,51 € |
| 6.000 | 0,04234 € | 254,04 € |
| 9.000 | 0,03988 € | 358,92 € |
| 15.000 | 0,03711 € | 556,65 € |
| 21.000 | 0,03547 € | 744,87 € |
| 30.000 | 0,03387 € | 1.016,10 € |
| 75.000 | 0,03037 € | 2.277,75 € |
| 150.000 | 0,02820 € | 4.230,00 € |
| 300.000 | 0,02699 € | 8.097,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |






