


DTC123YE-TP | |
|---|---|
DigiKey Part Number | 353-DTC123YE-TPTR-ND - Tape & Reel (TR) 353-DTC123YE-TPCT-ND - Cut Tape (CT) 353-DTC123YE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YE-TP |
Description | DIGITAL TRANSISTOR NPN SOT-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,05302 € | 26,51 € |
| 1.000 | 0,04666 € | 46,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03856 € | 115,68 € |
| 6.000 | 0,03447 € | 206,82 € |
| 9.000 | 0,03238 € | 291,42 € |
| 15.000 | 0,03003 € | 450,45 € |
| 21.000 | 0,02863 € | 601,23 € |
| 30.000 | 0,02728 € | 818,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

