


DTC123JCAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTC123JCAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC123JCAHE3-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04198 € | 125,94 € |
| 6.000 | 0,03736 € | 224,16 € |
| 9.000 | 0,03502 € | 315,18 € |
| 15.000 | 0,03239 € | 485,85 € |
| 21.000 | 0,03084 € | 647,64 € |
| 30.000 | 0,02933 € | 879,90 € |
| 75.000 | 0,02604 € | 1.953,00 € |
| 150.000 | 0,02401 € | 3.601,50 € |
| 300.000 | 0,02231 € | 6.693,00 € |
| Unit Price without VAT: | 0,04198 € |
|---|---|
| Unit Price with VAT: | 0,04996 € |

