


DTC114YM-TP | |
|---|---|
DigiKey Part Number | 353-DTC114YM-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC114YM-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03205 € | 256,40 € |
| 16.000 | 0,02875 € | 460,00 € |
| 24.000 | 0,02708 € | 649,92 € |
| 40.000 | 0,02520 € | 1.008,00 € |
| 56.000 | 0,02409 € | 1.349,04 € |
| 80.000 | 0,02302 € | 1.841,60 € |
| 200.000 | 0,02067 € | 4.134,00 € |
| 400.000 | 0,01936 € | 7.744,00 € |
| Unit Price without VAT: | 0,03205 € |
|---|---|
| Unit Price with VAT: | 0,03814 € |

