


DTC114YCAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTC114YCAHE3-TPTR-ND - Tape & Reel (TR) 353-DTC114YCAHE3-TPCT-ND - Cut Tape (CT) 353-DTC114YCAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YCAHE3-TP |
Description | TRANS PREBIAS NPN 50V SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased + Diode 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased + Diode | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,04992 € | 49,92 € |
| 2.000 | 0,04424 € | 88,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03699 € | 221,94 € |
| 12.000 | 0,03334 € | 400,08 € |
| 18.000 | 0,03147 € | 566,46 € |
| 30.000 | 0,02938 € | 881,40 € |
| 42.000 | 0,02813 € | 1.181,46 € |
| 60.000 | 0,02693 € | 1.615,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

