Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SOT-723
SOT 723

DTC113ZM-TP

DigiKey Part Number
353-DTC113ZM-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTC113ZM-TP
Description
DIGITAL TRANSISTOR NPN,SOT-723
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
33 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,01669 €133,52 €
16.0000,01615 €258,40 €
24.0000,01588 €381,12 €
40.0000,01558 €623,20 €
56.0000,01541 €862,96 €
80.0000,01524 €1.219,20 €
200.0000,01488 €2.976,00 €
400.0000,01466 €5.864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,01669 €
Unit Price with VAT:0,01986 €