


DTA115EE-TP | |
|---|---|
DigiKey Part Number | 353-DTA115EE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115EE-TP |
Description | DIGITAL TRANSISTOR PNP, SOT-523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03174 € | 95,22 € |
| 6.000 | 0,03058 € | 183,48 € |
| 9.000 | 0,03000 € | 270,00 € |
| 15.000 | 0,02936 € | 440,40 € |
| 21.000 | 0,02898 € | 608,58 € |
| 30.000 | 0,02862 € | 858,60 € |
| 75.000 | 0,02784 € | 2.088,00 € |
| 150.000 | 0,02737 € | 4.105,50 € |
| 300.000 | 0,02699 € | 8.097,00 € |
| Unit Price without VAT: | 0,03174 € |
|---|---|
| Unit Price with VAT: | 0,03777 € |

