


DTA115ECA-TP | |
|---|---|
DigiKey Part Number | 353-DTA115ECA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA115ECA-TP |
Description | PRE-BIASED TRANSISTORS,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 100 kOhms | |
Resistor - Emitter Base (R2) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02409 € | 72,27 € |
| 6.000 | 0,02318 € | 139,08 € |
| 9.000 | 0,02271 € | 204,39 € |
| 15.000 | 0,02220 € | 333,00 € |
| 21.000 | 0,02191 € | 460,11 € |
| 30.000 | 0,02162 € | 648,60 € |
| 75.000 | 0,02100 € | 1.575,00 € |
| 150.000 | 0,02063 € | 3.094,50 € |
| 300.000 | 0,02032 € | 6.096,00 € |
| Unit Price without VAT: | 0,02409 € |
|---|---|
| Unit Price with VAT: | 0,02867 € |

