


DTA114EM-TP | |
|---|---|
DigiKey Part Number | 353-DTA114EM-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA114EM-TP |
Description | BIPOLAR TRANSISTORS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05401 € | 432,08 € |
| 16.000 | 0,04895 € | 783,20 € |
| 24.000 | 0,04638 € | 1.113,12 € |
| 40.000 | 0,04350 € | 1.740,00 € |
| 56.000 | 0,04180 € | 2.340,80 € |
| 80.000 | 0,04015 € | 3.212,00 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,05401 € |
|---|---|
| Unit Price with VAT: | 0,06427 € |

