


DTA113ZM-TP | |
|---|---|
DigiKey Part Number | 353-DTA113ZM-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA113ZM-TP |
Description | DIGITAL TRANSISTOR PNP,SOT-723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01669 € | 133,52 € |
| 16.000 | 0,01615 € | 258,40 € |
| 24.000 | 0,01588 € | 381,12 € |
| 40.000 | 0,01558 € | 623,20 € |
| 56.000 | 0,01541 € | 862,96 € |
| 80.000 | 0,01524 € | 1.219,20 € |
| 200.000 | 0,01488 € | 2.976,00 € |
| 400.000 | 0,01466 € | 5.864,00 € |
| Unit Price without VAT: | 0,01669 € |
|---|---|
| Unit Price with VAT: | 0,01986 € |

