DL4753A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 6.977
Unit Price: 0,34000 €
Datasheet
Zener Diode 36 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Surface Mount MELF
Micro Commercial Components Corporate Video

DL4753A-TP

DigiKey Part Number
DL4753A-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4753A-TP
Description
DIODE ZENER 36V 1W MELF
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes