DL4002-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 99.656
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,61288 €
Datasheet
Diode 100 V 1A Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount MELF
Micro Commercial Components Corporate Video

DL4002-TP

DigiKey Part Number
DL4002-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL4002-TP
Description
DIODE STANDARD 100V 1A MELF
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MELF
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes