Parametric Equivalent




DFLZ47-TP | |
|---|---|
DigiKey Part Number | DFLZ47-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ47-TP |
Description | DIODE ZENER 47V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09420 € | 235,50 € |
| 5.000 | 0,08538 € | 426,90 € |
| 7.500 | 0,08089 € | 606,68 € |
| 12.500 | 0,07583 € | 947,87 € |
| 17.500 | 0,07284 € | 1.274,70 € |
| 25.000 | 0,06993 € | 1.748,25 € |
| 62.500 | 0,06354 € | 3.971,25 € |
| 125.000 | 0,06239 € | 7.798,75 € |
| Unit Price without VAT: | 0,09420 € |
|---|---|
| Unit Price with VAT: | 0,11210 € |


