


DFLZ39Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ39Q-TPTR-ND - Tape & Reel (TR) 353-DFLZ39Q-TPCT-ND - Cut Tape (CT) 353-DFLZ39Q-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ39Q-TP |
Description | DIODE ZENER 39V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,19290 € | 19,29 € |
| 500 | 0,14510 € | 72,55 € |
| 1.000 | 0,12964 € | 129,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11287 € | 282,18 € |
| 5.000 | 0,10249 € | 512,45 € |
| 7.500 | 0,09720 € | 729,00 € |
| 12.500 | 0,09126 € | 1.140,75 € |
| 17.500 | 0,08773 € | 1.535,28 € |
| 25.000 | 0,08431 € | 2.107,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

