



DFLZ24-TP | |
|---|---|
DigiKey Part Number | DFLZ24-TPMSTR-ND - Tape & Reel (TR) DFLZ24-TPMSCT-ND - Cut Tape (CT) DFLZ24-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ24-TP |
Description | DIODE ZENER 24V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06030 € | 150,75 € |
| 5.000 | 0,05416 € | 270,80 € |
| 7.500 | 0,05103 € | 382,72 € |
| 12.500 | 0,04751 € | 593,88 € |
| 17.500 | 0,04542 € | 794,85 € |
| 25.000 | 0,04339 € | 1.084,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

