Parametric Equivalent
Parametric Equivalent



DFLZ18Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ18Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ18Q-TP |
Description | DIODE ZENER 18V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10451 € | 261,28 € |
| 5.000 | 0,09490 € | 474,50 € |
| 7.500 | 0,09000 € | 675,00 € |
| 12.500 | 0,08450 € | 1.056,25 € |
| 17.500 | 0,08123 € | 1.421,52 € |
| 25.000 | 0,07806 € | 1.951,50 € |
| 62.500 | 0,07111 € | 4.444,38 € |
| Unit Price without VAT: | 0,10451 € |
|---|---|
| Unit Price with VAT: | 0,12437 € |


