



DFLZ180-TP | |
|---|---|
DigiKey Part Number | DFLZ180-TPMSTR-ND - Tape & Reel (TR) DFLZ180-TPMSCT-ND - Cut Tape (CT) DFLZ180-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ180-TP |
Description | DIODE ZENER 180V 1W SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 400 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 130 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,11712 € | 117,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10174 € | 254,35 € |
| 5.000 | 0,09221 € | 461,05 € |
| 7.500 | 0,08736 € | 655,20 € |
| 12.500 | 0,08190 € | 1.023,75 € |
| 17.500 | 0,07867 € | 1.376,73 € |
| 25.000 | 0,07552 € | 1.888,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


