


DDTA123ECA-TP | |
|---|---|
DigiKey Part Number | 353-DDTA123ECA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA123ECA-TP |
Description | TRANSISTORS,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03679 € | 110,37 € |
| 6.000 | 0,03548 € | 212,88 € |
| 9.000 | 0,03483 € | 313,47 € |
| 15.000 | 0,03410 € | 511,50 € |
| 21.000 | 0,03368 € | 707,28 € |
| 30.000 | 0,03327 € | 998,10 € |
| 75.000 | 0,03239 € | 2.429,25 € |
| 150.000 | 0,03186 € | 4.779,00 € |
| Unit Price without VAT: | 0,03679 € |
|---|---|
| Unit Price with VAT: | 0,04378 € |

