Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3TG-TP

DigiKey Part Number
DB3TG-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB3TG-TP
Description
DIAC/SIDAC 30-34V 2A DO-35G
Customer Reference
Detailed Description
Diac/Sidac Thyristor 30 ~ 34V DO-35G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
30 ~ 34V
Current - Breakover
15 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable