DB3-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 39.662
Unit Price: 0,22000 €
Datasheet
Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB3-AP

DigiKey Part Number
DB3-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DB3-AP
Description
DIAC/SIDAC 28-36V 2A DO-35G
Customer Reference
Detailed Description
Diac/Sidac Thyristor 28 ~ 36V DO-35G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Breakover
28 ~ 36V
Current - Breakover
100 µA
Current - Peak Output
2 A
Operating Temperature
-40°C ~ 110°C (TJ)
Package / Case
DO-204AH, DO-35, Axial
Supplier Device Package
DO-35G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable