
DB107L-BP | |
|---|---|
DigiKey Part Number | 353-DB107L-BP-ND |
Manufacturer | |
Manufacturer Product Number | DB107L-BP |
Description | BRIDGE RECT 1PHASE 1KV 1A DBL-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DBL-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DBL-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08572 € | 857,20 € |
| Unit Price without VAT: | 0,08572 € |
|---|---|
| Unit Price with VAT: | 0,10201 € |

