DAP222M-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22.515
Unit Price: 0,20000 €
Datasheet
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723
SOT 723

DAP222M-TP

DigiKey Part Number
353-DAP222M-TP-ND
Manufacturer
Manufacturer Product Number
DAP222M-TP
Description
DIODE ARRAY GP 80V 100MA SOT-723
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes