DAN202L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03948 €
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2.411
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


EVVO
In Stock: 661
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 27.130
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.427
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 22.206
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.860
Unit Price: 0,40000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN202L-TP

DigiKey Part Number
353-DAN202L-TP-ND
Manufacturer
Manufacturer Product Number
DAN202L-TP
Description
DIODE ARR GP 80V 100MA SOT-23-3L
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,03994 €119,82 €
Unit Price without VAT:0,03994 €
Unit Price with VAT:0,04753 €