


DA204U-TP | |
|---|---|
DigiKey Part Number | 353-DA204U-TP-ND |
Manufacturer | |
Manufacturer Product Number | DA204U-TP |
Description | DIODE ARRAY GP 20V 100MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04729 € | 141,87 € |
| Unit Price without VAT: | 0,04729 € |
|---|---|
| Unit Price with VAT: | 0,05628 € |

