
CSPSLC5V0AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSLC5V0AE-TPTR-ND - Tape & Reel (TR) 353-CSPSLC5V0AE-TPCT-ND - Cut Tape (CT) 353-CSPSLC5V0AE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSLC5V0AE-TP |
Description | TVS DIODE 5VWM 20VC CSP0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05208 € | 26,04 € |
| 1.000 | 0,04586 € | 45,86 € |
| 2.000 | 0,04062 € | 81,24 € |
| 5.000 | 0,03492 € | 174,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03139 € | 313,90 € |
| 20.000 | 0,02842 € | 568,40 € |
| 30.000 | 0,02690 € | 807,00 € |
| 50.000 | 0,02520 € | 1.260,00 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02321 € | 2.321,00 € |
| 250.000 | 0,02105 € | 5.262,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

