
CSPSLC3V3LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPSLC3V3LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPSLC3V3LB-TP |
Description | TVS DIODE 3.3VWM 15VC CSP10062 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04040 € | 404,00 € |
| 20.000 | 0,03673 € | 734,60 € |
| 30.000 | 0,03487 € | 1.046,10 € |
| 50.000 | 0,03277 € | 1.638,50 € |
| 70.000 | 0,03152 € | 2.206,40 € |
| 100.000 | 0,03032 € | 3.032,00 € |
| 250.000 | 0,02797 € | 6.992,50 € |
| Unit Price without VAT: | 0,04040 € |
|---|---|
| Unit Price with VAT: | 0,04808 € |

