
CSPSBULC18VAE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBULC18VAE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPSBULC18VAE-TP |
Description | TVS DIODE 18VWM 8VC CSP0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 35W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04165 € | 416,50 € |
| 20.000 | 0,03789 € | 757,80 € |
| 30.000 | 0,03598 € | 1.079,40 € |
| 50.000 | 0,03383 € | 1.691,50 € |
| 70.000 | 0,03255 € | 2.278,50 € |
| 100.000 | 0,03131 € | 3.131,00 € |
| 250.000 | 0,02905 € | 7.262,50 € |
| Unit Price without VAT: | 0,04165 € |
|---|---|
| Unit Price with VAT: | 0,04956 € |

