
CSPSBHC6V3LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBHC6V3LB-TPTR-ND - Tape & Reel (TR) 353-CSPSBHC6V3LB-TPCT-ND - Cut Tape (CT) 353-CSPSBHC6V3LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBHC6V3LB-TP |
Description | TVS DIODE 6.3VWM 16.5V CSP10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 1485W (1.485kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 200pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,09192 € | 45,96 € |
| 1.000 | 0,07422 € | 74,22 € |
| 2.000 | 0,06916 € | 138,32 € |
| 5.000 | 0,05819 € | 290,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04992 € | 499,20 € |
| 20.000 | 0,04561 € | 912,20 € |
| 30.000 | 0,04470 € | 1.341,00 € |
| 50.000 | 0,03963 € | 1.981,50 € |
| 100.000 | 0,03818 € | 3.818,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |




