
CSPSB5V0AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSB5V0AE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPSB5V0AE-TP |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02322 € | 232,20 € |
| 20.000 | 0,02091 € | 418,20 € |
| 30.000 | 0,01973 € | 591,90 € |
| 50.000 | 0,01841 € | 920,50 € |
| 70.000 | 0,01762 € | 1.233,40 € |
| 100.000 | 0,01686 € | 1.686,00 € |
| 250.000 | 0,01518 € | 3.795,00 € |
| 500.000 | 0,01415 € | 7.075,00 € |
| Unit Price without VAT: | 0,02322 € |
|---|---|
| Unit Price with VAT: | 0,02763 € |

