
CSPSB3V6LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPSB3V6LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPSB3V6LB-TP |
Description | IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 8.2V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 8.2V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | 720W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03914 € | 391,40 € |
| 20.000 | 0,03557 € | 711,40 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 50.000 | 0,03170 € | 1.585,00 € |
| 70.000 | 0,03049 € | 2.134,30 € |
| 100.000 | 0,02931 € | 2.931,00 € |
| 250.000 | 0,02689 € | 6.722,50 € |
| Unit Price without VAT: | 0,03914 € |
|---|---|
| Unit Price with VAT: | 0,04658 € |

