
CSPLULC5V0LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPLULC5V0LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPLULC5V0LB-TP |
Description | IC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01587 € | 158,70 € |
| 20.000 | 0,01420 € | 284,00 € |
| 30.000 | 0,01335 € | 400,50 € |
| 50.000 | 0,01239 € | 619,50 € |
| 70.000 | 0,01182 € | 827,40 € |
| 100.000 | 0,01127 € | 1.127,00 € |
| 250.000 | 0,01005 € | 2.512,50 € |
| 500.000 | 0,00930 € | 4.650,00 € |
| Unit Price without VAT: | 0,01587 € |
|---|---|
| Unit Price with VAT: | 0,01889 € |

