
CSPL12VAE-TP | |
|---|---|
DigiKey Part Number | 353-CSPL12VAE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPL12VAE-TP |
Description | TVS DIODE 12VWM 21VC CSP0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02573 € | 257,30 € |
| 20.000 | 0,02321 € | 464,20 € |
| 30.000 | 0,02193 € | 657,90 € |
| 50.000 | 0,02048 € | 1.024,00 € |
| 70.000 | 0,01963 € | 1.374,10 € |
| 100.000 | 0,01880 € | 1.880,00 € |
| 250.000 | 0,01697 € | 4.242,50 € |
| 500.000 | 0,01592 € | 7.960,00 € |
| Unit Price without VAT: | 0,02573 € |
|---|---|
| Unit Price with VAT: | 0,03062 € |

