
CSPHSBULC5V0LB-TP | |
|---|---|
DigiKey Part Number | 353-CSPHSBULC5V0LB-TPTR-ND - Tape & Reel (TR) 353-CSPHSBULC5V0LB-TPCT-ND - Cut Tape (CT) 353-CSPHSBULC5V0LB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPHSBULC5V0LB-TP |
Description | ESD,5V,CSP1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06850 € | 6,85 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04402 € | 44,02 € |
| 2.000 | 0,03897 € | 77,94 € |
| 5.000 | 0,03347 € | 167,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03006 € | 300,60 € |
| 20.000 | 0,02720 € | 544,00 € |
| 30.000 | 0,02573 € | 771,90 € |
| 50.000 | 0,02409 € | 1.204,50 € |
| 70.000 | 0,02312 € | 1.618,40 € |
| 100.000 | 0,02217 € | 2.217,00 € |
| 250.000 | 0,02009 € | 5.022,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

