
CSPHSBULC5V0AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPHSBULC5V0AE-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSPHSBULC5V0AE-TP |
Description | ESD 5V,CSP0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.6V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 2.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 9W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03467 € | 346,70 € |
| 20.000 | 0,03373 € | 674,60 € |
| 30.000 | 0,03327 € | 998,10 € |
| 50.000 | 0,03275 € | 1.637,50 € |
| 70.000 | 0,03245 € | 2.271,50 € |
| 100.000 | 0,03216 € | 3.216,00 € |
| 250.000 | 0,03153 € | 7.882,50 € |
| Unit Price without VAT: | 0,03467 € |
|---|---|
| Unit Price with VAT: | 0,04126 € |

