
CSP5V0WB-TP | |
|---|---|
DigiKey Part Number | 353-CSP5V0WB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSP5V0WB-TP |
Description | TVS DIODE 5VWM 9VC CSP01005 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount CSP01005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 115W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230.000 | 0,06239 € | 14.349,70 € |
| Unit Price without VAT: | 0,06239 € |
|---|---|
| Unit Price with VAT: | 0,07424 € |

